
CFM14JT6R80 | |
---|---|
DigiKey Part Number | S6.8QTR-ND - Tape & Reel (TR) S6.8QCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CFM14JT6R80 |
Description | RES 6.8 OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 6.8 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFM14JT6R80 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.067" Dia x 0.130" L (1.70mm x 3.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.23800 | $2.38 |
25 | $0.19720 | $4.93 |
50 | $0.17080 | $8.54 |
100 | $0.15030 | $15.03 |
250 | $0.12712 | $31.78 |
500 | $0.11250 | $56.25 |
1,000 | $0.10009 | $100.09 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.07787 | $389.35 |
10,000 | $0.07062 | $706.20 |
15,000 | $0.06688 | $1,003.20 |
25,000 | $0.06266 | $1,566.50 |
35,000 | $0.06014 | $2,104.90 |
50,000 | $0.05768 | $2,884.00 |
60,000 | $0.05650 | $3,390.00 |
120,000 | $0.05244 | $6,292.80 |
125,000 | $0.05222 | $6,527.50 |