
CFM14JT4R30 | |
|---|---|
DigiKey Part Number | S4.3QTR-ND - Tape & Reel (TR) S4.3QCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CFM14JT4R30 |
Description | RES 4.3 OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4.3 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFM14JT4R30 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.067" Dia x 0.130" L (1.70mm x 3.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.23800 | $2.38 |
| 25 | $0.19720 | $4.93 |
| 50 | $0.17100 | $8.55 |
| 100 | $0.15050 | $15.05 |
| 250 | $0.12728 | $31.82 |
| 500 | $0.11264 | $56.32 |
| 1,000 | $0.10022 | $100.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.07797 | $389.85 |
| 10,000 | $0.07071 | $707.10 |
| 15,000 | $0.06697 | $1,004.55 |
| 25,000 | $0.06274 | $1,568.50 |
| 35,000 | $0.06021 | $2,107.35 |
| 50,000 | $0.05775 | $2,887.50 |
| 60,000 | $0.05657 | $3,394.20 |
| 120,000 | $0.05251 | $6,301.20 |
| 125,000 | $0.05229 | $6,536.25 |

