CFMSeries 3-9
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM14JT3R90

DigiKey Part Number
S3.9QTR-ND - Tape & Reel (TR)
S3.9QCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CFM14JT3R90
Description
RES 3.9 OHM 5% 1/4W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
3.9 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CFM14JT3R90 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±400ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.067" Dia x 0.130" L (1.70mm x 3.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,016
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.23800$2.38
25$0.19720$4.93
50$0.17080$8.54
100$0.15030$15.03
250$0.12712$31.78
500$0.11250$56.25
1,000$0.10009$100.09
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.07787$389.35
10,000$0.07062$706.20
15,000$0.06688$1,003.20
25,000$0.06266$1,566.50
35,000$0.06014$2,104.90
50,000$0.05768$2,884.00
60,000$0.05650$3,390.00
120,000$0.05244$6,292.80
125,000$0.05222$6,527.50
Manufacturers Standard Package