CFMSeries 2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM14JT2R00

DigiKey Part Number
S2QTR-ND - Tape & Reel (TR)
S2QCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CFM14JT2R00
Description
RES 2 OHM 5% 1/4W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
2 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CFM14JT2R00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±400ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.067" Dia x 0.130" L (1.70mm x 3.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,276
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.23900$2.39
25$0.19760$4.94
50$0.17120$8.56
100$0.15060$15.06
250$0.12744$31.86
500$0.11278$56.39
1,000$0.10035$100.35
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.07807$390.35
10,000$0.07080$708.00
15,000$0.06705$1,005.75
25,000$0.06282$1,570.50
35,000$0.06029$2,110.15
50,000$0.05782$2,891.00
60,000$0.05664$3,398.40
120,000$0.05258$6,309.60
125,000$0.05236$6,545.00
Manufacturers Standard Package