27 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM14JT27K0

DigiKey Part Number
S27KQTR-ND - Tape & Reel (TR)
S27KQCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CFM14JT27K0
Description
RES 27K OHM 5% 1/4W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
27 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CFM14JT27K0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
0/ -500ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.067" Dia x 0.130" L (1.70mm x 3.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,659
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.23800$2.38
25$0.19720$4.93
50$0.17100$8.55
100$0.15050$15.05
250$0.12728$31.82
500$0.11264$56.32
1,000$0.10022$100.22
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.07797$389.85
10,000$0.07071$707.10
15,000$0.06697$1,004.55
25,000$0.06274$1,568.50
35,000$0.06021$2,107.35
50,000$0.05775$2,887.50
60,000$0.05657$3,394.20
120,000$0.05251$6,301.20
125,000$0.05229$6,536.25
Manufacturers Standard Package