
CFM14JT18R0 | |
|---|---|
DigiKey Part Number | S18QTR-ND - Tape & Reel (TR) S18QCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CFM14JT18R0 |
Description | RES 18 OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 18 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFM14JT18R0 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient 0/ -400ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.067" Dia x 0.130" L (1.70mm x 3.30mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.24700 | $2.47 |
| 25 | $0.20400 | $5.10 |
| 50 | $0.17760 | $8.88 |
| 100 | $0.15540 | $15.54 |
| 250 | $0.13120 | $32.80 |
| 500 | $0.11608 | $58.04 |
| 1,000 | $0.10318 | $103.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.08032 | $401.60 |
| 10,000 | $0.07283 | $728.30 |
| 15,000 | $0.06898 | $1,034.70 |
| 25,000 | $0.06462 | $1,615.50 |
| 35,000 | $0.06202 | $2,170.70 |
| 50,000 | $0.05948 | $2,974.00 |

