
CFM14JT150K | |
---|---|
DigiKey Part Number | S150KQTR-ND - Tape & Reel (TR) S150KQCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CFM14JT150K |
Description | RES 150K OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 150 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFM14JT150K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | 0/ -850ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.067" Dia x 0.130" L (1.70mm x 3.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.23900 | $2.39 |
25 | $0.19760 | $4.94 |
50 | $0.17120 | $8.56 |
100 | $0.15060 | $15.06 |
250 | $0.12744 | $31.86 |
500 | $0.11278 | $56.39 |
1,000 | $0.10035 | $100.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.07807 | $390.35 |
10,000 | $0.07080 | $708.00 |
15,000 | $0.06705 | $1,005.75 |
25,000 | $0.06282 | $1,570.50 |
35,000 | $0.06029 | $2,110.15 |
50,000 | $0.05782 | $2,891.00 |
60,000 | $0.05664 | $3,398.40 |
120,000 | $0.05258 | $6,309.60 |
125,000 | $0.05236 | $6,545.00 |