
CFM14JA56K0 | |
---|---|
DigiKey Part Number | 738-CFM14JA56K0CT-ND - Cut Tape (CT) 738-CFM14JA56K0TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CFM14JA56K0 |
Description | RES 56K OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 56 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFM14JA56K0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | 0/ -500ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.067" Dia x 0.130" L (1.70mm x 3.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.21400 | $2.14 |
25 | $0.18120 | $4.53 |
50 | $0.15800 | $7.90 |
100 | $0.13910 | $13.91 |
250 | $0.11724 | $29.31 |
500 | $0.10372 | $51.86 |
1,000 | $0.09220 | $92.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.07162 | $358.10 |
10,000 | $0.06489 | $648.90 |
15,000 | $0.06142 | $921.30 |
25,000 | $0.05751 | $1,437.75 |
35,000 | $0.05517 | $1,930.95 |
50,000 | $0.05289 | $2,644.50 |
60,000 | $0.05179 | $3,107.40 |
120,000 | $0.04803 | $5,763.60 |
125,000 | $0.04783 | $5,978.75 |