CFMSeries 56k
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM14JA56K0

DigiKey Part Number
738-CFM14JA56K0CT-ND - Cut Tape (CT)
738-CFM14JA56K0TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
CFM14JA56K0
Description
RES 56K OHM 5% 1/4W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
56 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CFM14JA56K0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
0/ -500ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.067" Dia x 0.130" L (1.70mm x 3.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,144
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.21300$2.13
25$0.18080$4.52
50$0.15760$7.88
100$0.13880$13.88
250$0.11692$29.23
500$0.10346$51.73
1,000$0.09196$91.96
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000$0.07144$357.20
10,000$0.06472$647.20
15,000$0.06127$919.05
25,000$0.05736$1,434.00
35,000$0.05503$1,926.05
50,000$0.05275$2,637.50
60,000$0.05166$3,099.60
120,000$0.04791$5,749.20
125,000$0.04771$5,963.75
Manufacturers Standard Package