
CFM14JA3K90 | |
---|---|
DigiKey Part Number | 738-CFM14JA3K90CT-ND - Cut Tape (CT) 738-CFM14JA3K90TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CFM14JA3K90 |
Description | RES 3.9K OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3.9 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFM14JA3K90 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | 0/ -400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.067" Dia x 0.130" L (1.70mm x 3.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.21300 | $2.13 |
25 | $0.18080 | $4.52 |
50 | $0.15760 | $7.88 |
100 | $0.13880 | $13.88 |
250 | $0.11692 | $29.23 |
500 | $0.10346 | $51.73 |
1,000 | $0.09196 | $91.96 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.07144 | $357.20 |
10,000 | $0.06472 | $647.20 |
15,000 | $0.06127 | $919.05 |
25,000 | $0.05736 | $1,434.00 |
35,000 | $0.05503 | $1,926.05 |
50,000 | $0.05275 | $2,637.50 |
60,000 | $0.05166 | $3,099.60 |
120,000 | $0.04791 | $5,749.20 |
125,000 | $0.04771 | $5,963.75 |