1.5 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM14JA1K50

DigiKey Part Number
738-CFM14JA1K50CT-ND - Cut Tape (CT)
738-CFM14JA1K50TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
CFM14JA1K50
Description
RES 1.5K OHM 5% 1/4W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1.5 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CFM14JA1K50 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
0/ -400ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.067" Dia x 0.130" L (1.70mm x 3.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,469
Factory Stock: 20,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.21400$2.14
25$0.18080$4.52
50$0.15780$7.89
100$0.13890$13.89
250$0.11708$29.27
500$0.10360$51.80
1,000$0.09208$92.08
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000$0.07153$357.65
10,000$0.06480$648.00
15,000$0.06134$920.10
25,000$0.05743$1,435.75
35,000$0.05510$1,928.50
50,000$0.05282$2,641.00
60,000$0.05173$3,103.80
120,000$0.04797$5,756.40
125,000$0.04777$5,971.25
Manufacturers Standard Package