75 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM12JT75R0

DigiKey Part Number
S75HTR-ND - Tape & Reel (TR)
S75HCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CFM12JT75R0
Description
RES 75 OHM 5% 1/2W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
75 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CFM12JT75R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
0/ -400ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.091" Dia x 0.256" L (2.30mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,270
Factory Stock: 110,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.19700$1.97
25$0.14800$3.70
50$0.13820$6.91
100$0.13730$13.73
250$0.12168$30.42
500$0.10820$54.10
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.07769$388.45
10,000$0.06906$690.60
15,000$0.06799$1,019.85
25,000$0.06528$1,632.00
35,000$0.06264$2,192.40
50,000$0.06226$3,113.00
60,000$0.05678$3,406.80
Manufacturers Standard Package