
CFM12JT6K20 | |
|---|---|
DigiKey Part Number | S6.2KHTR-ND - Tape & Reel (TR) S6.2KHCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CFM12JT6K20 |
Description | RES 6.2K OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 6.2 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFM12JT6K20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | 0/ -400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.256" L (2.30mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.25500 | $2.55 |
| 25 | $0.21040 | $5.26 |
| 50 | $0.18420 | $9.21 |
| 100 | $0.16200 | $16.20 |
| 250 | $0.13712 | $34.28 |
| 500 | $0.12152 | $60.76 |
| 1,000 | $0.10819 | $108.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.08435 | $421.75 |
| 10,000 | $0.07654 | $765.40 |
| 15,000 | $0.07253 | $1,087.95 |
| 25,000 | $0.06799 | $1,699.75 |
| 35,000 | $0.06528 | $2,284.80 |
| 50,000 | $0.06264 | $3,132.00 |
| 60,000 | $0.06137 | $3,682.20 |
| 120,000 | $0.05701 | $6,841.20 |
| 125,000 | $0.05678 | $7,097.50 |

