CFM Series 2-4m
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM12JT2M40

DigiKey Part Number
738-CFM12JT2M40TR-ND - Tape & Reel (TR)
738-CFM12JT2M40CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CFM12JT2M40
Description
RES 2.4M OHM 5% 1/2W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
2.4 MOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CFM12JT2M40 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
0/ -1500ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.091" Dia x 0.256" L (2.30mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,829
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.25500$2.55
25$0.21040$5.26
50$0.18400$9.20
100$0.16180$16.18
250$0.13696$34.24
500$0.12136$60.68
1,000$0.10806$108.06
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.08424$421.20
10,000$0.07644$764.40
15,000$0.07244$1,086.60
25,000$0.06790$1,697.50
35,000$0.06520$2,282.00
50,000$0.06256$3,128.00
60,000$0.06129$3,677.40
120,000$0.05694$6,832.80
125,000$0.05670$7,087.50
Manufacturers Standard Package