
CF18JT470K | |
---|---|
DigiKey Part Number | CF18JT470KTR-ND - Tape & Reel (TR) CF18JT470KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CF18JT470K |
Description | RES 470K OHM 5% 1/8W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 470 kOhms ±5% 0.125W, 1/8W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CF18JT470K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Temperature Coefficient | 0/ -850ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.067" Dia x 0.130" L (1.70mm x 3.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.18100 | $1.81 |
25 | $0.15440 | $3.86 |
50 | $0.13300 | $6.65 |
100 | $0.11740 | $11.74 |
250 | $0.09888 | $24.72 |
500 | $0.08720 | $43.60 |
1,000 | $0.07743 | $77.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.05996 | $299.80 |
10,000 | $0.05422 | $542.20 |
15,000 | $0.05127 | $769.05 |
25,000 | $0.04794 | $1,198.50 |
35,000 | $0.04595 | $1,608.25 |
50,000 | $0.04401 | $2,200.50 |
60,000 | $0.04308 | $2,584.80 |
120,000 | $0.03988 | $4,785.60 |
125,000 | $0.03971 | $4,963.75 |