12 kOhms ±5% 0.125W, 1/8W Through Hole Resistor Axial Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF18JT12K0

DigiKey Part Number
CF18JT12K0TR-ND - Tape & Reel (TR)
CF18JT12K0CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CF18JT12K0
Description
RES 12K OHM 5% 1/8W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
12 kOhms ±5% 0.125W, 1/8W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CF18JT12K0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Temperature Coefficient
0/ -500ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.067" Dia x 0.130" L (1.70mm x 3.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,919
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.16400$1.64
25$0.12160$3.04
50$0.11180$5.59
100$0.09870$9.87
250$0.08748$21.87
500$0.07762$38.81
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.05180$259.00
10,000$0.05134$513.40
15,000$0.04933$739.95
25,000$0.04622$1,155.50
35,000$0.04407$1,542.45
60,000$0.04313$2,587.80
120,000$0.03993$4,791.60
125,000$0.03976$4,970.00
Manufacturers Standard Package