
CF14JT5M60 | |
|---|---|
DigiKey Part Number | CF14JT5M60TR-ND - Tape & Reel (TR) CF14JT5M60CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CF14JT5M60 |
Description | RES 5.6M OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 5.6 MOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CF14JT5M60 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Temperature Coefficient | 0/ -1500ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.236" L (2.30mm x 6.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.21400 | $2.14 |
| 25 | $0.18080 | $4.52 |
| 50 | $0.15780 | $7.89 |
| 100 | $0.13890 | $13.89 |
| 250 | $0.11708 | $29.27 |
| 500 | $0.10360 | $51.80 |
| 1,000 | $0.09208 | $92.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.07153 | $357.65 |
| 10,000 | $0.06480 | $648.00 |
| 15,000 | $0.06134 | $920.10 |
| 25,000 | $0.05743 | $1,435.75 |
| 35,000 | $0.05510 | $1,928.50 |
| 50,000 | $0.05282 | $2,641.00 |
| 60,000 | $0.05173 | $3,103.80 |
| 120,000 | $0.04797 | $5,756.40 |
| 125,000 | $0.04777 | $5,971.25 |

