CF 43k
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF14JT43K0

DigiKey Part Number
CF14JT43K0TR-ND - Tape & Reel (TR)
CF14JT43K0CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CF14JT43K0
Description
RES 43K OHM 5% 1/4W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
43 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CF14JT43K0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Temperature Coefficient
0/ -500ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.091" Dia x 0.236" L (2.30mm x 6.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,248
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.21300$2.13
25$0.18080$4.52
50$0.15760$7.88
100$0.13880$13.88
250$0.11692$29.23
500$0.10346$51.73
1,000$0.09196$91.96
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.07144$357.20
10,000$0.06472$647.20
15,000$0.06127$919.05
25,000$0.05736$1,434.00
35,000$0.05503$1,926.05
50,000$0.05275$2,637.50
60,000$0.05166$3,099.60
120,000$0.04791$5,749.20
125,000$0.04771$5,963.75
Manufacturers Standard Package