390 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF14JT390R

DigiKey Part Number
CF14JT390RTR-ND - Tape & Reel (TR)
CF14JT390RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CF14JT390R
Description
RES 390 OHM 5% 1/4W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
390 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CF14JT390R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Temperature Coefficient
0/ -400ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.091" Dia x 0.236" L (2.30mm x 6.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26,930
Factory Stock: 10,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.18100$1.81
25$0.14800$3.70
50$0.13820$6.91
100$0.11670$11.67
250$0.10360$25.90
500$0.09208$46.04
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.06906$345.30
10,000$0.06043$604.30
15,000$0.05755$863.25
25,000$0.05510$1,377.50
35,000$0.05428$1,899.80
50,000$0.04797$2,398.50
60,000$0.04777$2,866.20
Manufacturers Standard Package