
CF14JT360K | |
---|---|
DigiKey Part Number | CF14JT360KTR-ND - Tape & Reel (TR) CF14JT360KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CF14JT360K |
Description | RES 360K OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 360 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CF14JT360K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Temperature Coefficient | 0/ -850ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.236" L (2.30mm x 6.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.21300 | $2.13 |
25 | $0.18080 | $4.52 |
50 | $0.15760 | $7.88 |
100 | $0.13880 | $13.88 |
250 | $0.11692 | $29.23 |
500 | $0.10346 | $51.73 |
1,000 | $0.09196 | $91.96 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.07144 | $357.20 |
10,000 | $0.06472 | $647.20 |
15,000 | $0.06127 | $919.05 |
25,000 | $0.05736 | $1,434.00 |
35,000 | $0.05503 | $1,926.05 |
50,000 | $0.05275 | $2,637.50 |
60,000 | $0.05166 | $3,099.60 |
120,000 | $0.04791 | $5,749.20 |
125,000 | $0.04771 | $5,963.75 |