
CF14JT27R0 | |
---|---|
DigiKey Part Number | CF14JT27R0TR-ND - Tape & Reel (TR) CF14JT27R0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CF14JT27R0 |
Description | RES 27 OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 27 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CF14JT27R0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Temperature Coefficient | 0/ -400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.236" L (2.30mm x 6.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.17200 | $1.72 |
25 | $0.15120 | $3.78 |
50 | $0.13800 | $6.90 |
100 | $0.11660 | $11.66 |
250 | $0.10344 | $25.86 |
500 | $0.09196 | $45.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.06897 | $344.85 |
10,000 | $0.06035 | $603.50 |
15,000 | $0.05604 | $840.60 |
25,000 | $0.05173 | $1,293.25 |
35,000 | $0.05166 | $1,808.10 |
50,000 | $0.04791 | $2,395.50 |
60,000 | $0.04771 | $2,862.60 |