
CF14JT20K0 | |
---|---|
DigiKey Part Number | CF14JT20K0TR-ND - Tape & Reel (TR) CF14JT20K0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CF14JT20K0 |
Description | RES 20K OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CF14JT20K0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Temperature Coefficient | 0/ -500ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.236" L (2.30mm x 6.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.20600 | $2.06 |
25 | $0.17440 | $4.36 |
50 | $0.16460 | $8.23 |
100 | $0.13910 | $13.91 |
250 | $0.11724 | $29.31 |
500 | $0.10372 | $51.86 |
1,000 | $0.09220 | $92.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.06051 | $302.55 |
10,000 | $0.05186 | $518.60 |
15,000 | $0.04754 | $713.10 |
25,000 | $0.04322 | $1,080.50 |