CF 18k
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF14JT18K0

DigiKey Part Number
CF14JT18K0TR-ND - Tape & Reel (TR)
CF14JT18K0CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CF14JT18K0
Description
RES 18K OHM 5% 1/4W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
18 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CF14JT18K0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Temperature Coefficient
0/ -500ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.091" Dia x 0.236" L (2.30mm x 6.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 54,100
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.17300$1.73
25$0.15160$3.79
50$0.13820$6.91
100$0.11690$11.69
250$0.10372$25.93
500$0.09220$46.10
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.06915$345.75
10,000$0.06586$658.60
15,000$0.05750$862.50
35,000$0.05517$1,930.95
50,000$0.05289$2,644.50
60,000$0.05179$3,107.40
120,000$0.04803$5,763.60
125,000$0.04783$5,978.75
Manufacturers Standard Package