CF 16k
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF14JT16K0

DigiKey Part Number
CF14JT16K0TR-ND - Tape & Reel (TR)
CF14JT16K0CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CF14JT16K0
Description
RES 16K OHM 5% 1/4W AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
16 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CF14JT16K0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Temperature Coefficient
0/ -500ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.091" Dia x 0.236" L (2.30mm x 6.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23,374
Factory Stock: 210,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.16400$1.64
25$0.14120$3.53
50$0.13800$6.90
100$0.11660$11.66
250$0.10344$25.86
500$0.09196$45.98
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.06897$344.85
10,000$0.06035$603.50
15,000$0.05604$840.60
25,000$0.05173$1,293.25
35,000$0.05166$1,808.10
50,000$0.04791$2,395.50
60,000$0.04771$2,862.60
Manufacturers Standard Package