CF 150k
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF14JT150K

DigiKey Part Number
CF14JT150KTR-ND - Tape & Reel (TR)
CF14JT150KCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CF14JT150K
Description
RES 150K OHM 5% 1/4W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
150 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CF14JT150K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Temperature Coefficient
0/ -850ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.091" Dia x 0.236" L (2.30mm x 6.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40,690
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.20600$2.06
25$0.17440$4.36
50$0.16460$8.23
100$0.13910$13.91
250$0.11724$29.31
500$0.10372$51.86
1,000$0.09220$92.20
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.06915$345.75
10,000$0.05618$561.80
15,000$0.04322$648.30
Manufacturers Standard Package