CF14JB100R is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 58,900
Unit Price: $0.82000
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 22,327
Unit Price: $0.82000
Datasheet
100 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF14JB100R

DigiKey Part Number
738-CF14JB100R-ND
Manufacturer
Manufacturer Product Number
CF14JB100R
Description
RES 100 OHM 5% 1/4W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
100 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CF14JB100R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
0/ -400ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.091" Dia x 0.236" L (2.30mm x 6.00mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CFR-25JB-52-100RYAGEO58,900100QBK-ND$0.82000Similar
CFR16J100RTE Connectivity Passive Product22,327A105980CT-ND$0.82000Similar
Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
25,000$0.09616$2,404.00