
CF12JT75R0 | |
|---|---|
DigiKey Part Number | CF12JT75R0TR-ND - Tape & Reel (TR) CF12JT75R0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CF12JT75R0 |
Description | RES 75 OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CF12JT75R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Temperature Coefficient | 0/ -400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.106" Dia x 0.335" L (2.70mm x 8.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.29600 | $2.96 |
| 25 | $0.22360 | $5.59 |
| 50 | $0.21220 | $10.61 |
| 100 | $0.18830 | $18.83 |
| 250 | $0.15916 | $39.79 |
| 500 | $0.14124 | $70.62 |
| 1,000 | $0.12587 | $125.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.09866 | $493.30 |
| 10,000 | $0.08633 | $863.30 |
| 15,000 | $0.08487 | $1,273.05 |
| 25,000 | $0.08222 | $2,055.50 |
| 35,000 | $0.07754 | $2,713.90 |

