75 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF12JT75R0

DigiKey Part Number
CF12JT75R0TR-ND - Tape & Reel (TR)
CF12JT75R0CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CF12JT75R0
Description
RES 75 OHM 5% 1/2W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
75 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CF12JT75R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Temperature Coefficient
0/ -400ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.106" Dia x 0.335" L (2.70mm x 8.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,931
Factory Stock: 10,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.29600$2.96
25$0.22360$5.59
50$0.21220$10.61
100$0.18830$18.83
250$0.15916$39.79
500$0.14124$70.62
1,000$0.12587$125.87
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.09866$493.30
10,000$0.08633$863.30
15,000$0.08487$1,273.05
25,000$0.08222$2,055.50
35,000$0.07754$2,713.90
Manufacturers Standard Package