
CF12JT510R | |
---|---|
DigiKey Part Number | CF12JT510RTR-ND - Tape & Reel (TR) CF12JT510RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CF12JT510R |
Description | RES 510 OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 510 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CF12JT510R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Temperature Coefficient | 0/ -400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.106" Dia x 0.335" L (2.70mm x 8.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.22200 | $2.22 |
25 | $0.19720 | $4.93 |
50 | $0.18720 | $9.36 |
100 | $0.15930 | $15.93 |
250 | $0.14092 | $35.23 |
500 | $0.12562 | $62.81 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.09484 | $474.20 |
10,000 | $0.07759 | $775.90 |
15,000 | $0.07329 | $1,099.35 |
25,000 | $0.06897 | $1,724.25 |
35,000 | $0.06694 | $2,342.90 |
50,000 | $0.06667 | $3,333.50 |