
CF12JT2R40 | |
---|---|
DigiKey Part Number | 738-CF12JT2R40TR-ND - Tape & Reel (TR) 738-CF12JT2R40CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CF12JT2R40 |
Description | RES 2.4 OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2.4 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CF12JT2R40 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.106" Dia x 0.335" L (2.70mm x 8.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.29600 | $2.96 |
25 | $0.24320 | $6.08 |
50 | $0.21340 | $10.67 |
100 | $0.18800 | $18.80 |
250 | $0.15896 | $39.74 |
500 | $0.14106 | $70.53 |
1,000 | $0.12571 | $125.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.09833 | $491.65 |
10,000 | $0.08937 | $893.70 |
15,000 | $0.08476 | $1,271.40 |
25,000 | $0.07954 | $1,988.50 |
35,000 | $0.07644 | $2,675.40 |
50,000 | $0.07340 | $3,670.00 |
60,000 | $0.07194 | $4,316.40 |
120,000 | $0.06694 | $8,032.80 |
125,000 | $0.06667 | $8,333.75 |