
CF12JT1R00 | |
|---|---|
DigiKey Part Number | CF12JT1R00TR-ND - Tape & Reel (TR) CF12JT1R00CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CF12JT1R00 |
Description | RES 1 OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CF12JT1R00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.106" Dia x 0.335" L (2.70mm x 8.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.23000 | $2.30 |
| 25 | $0.19720 | $4.93 |
| 50 | $0.18580 | $9.29 |
| 100 | $0.15950 | $15.95 |
| 250 | $0.14108 | $35.27 |
| 500 | $0.12578 | $62.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.09496 | $474.80 |
| 10,000 | $0.08633 | $863.30 |
| 15,000 | $0.08487 | $1,273.05 |
| 25,000 | $0.08222 | $2,055.50 |
| 35,000 | $0.07754 | $2,713.90 |

