
CF12JT1M10 | |
|---|---|
DigiKey Part Number | 738-CF12JT1M10TR-ND - Tape & Reel (TR) 738-CF12JT1M10CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CF12JT1M10 |
Description | RES 1.1M OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1.1 MOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CF12JT1M10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Temperature Coefficient | 0/ -1500ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.106" Dia x 0.335" L (2.70mm x 8.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.29600 | $2.96 |
| 25 | $0.24320 | $6.08 |
| 50 | $0.21380 | $10.69 |
| 100 | $0.18830 | $18.83 |
| 250 | $0.15916 | $39.79 |
| 500 | $0.14124 | $70.62 |
| 1,000 | $0.12587 | $125.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.09846 | $492.30 |
| 10,000 | $0.08948 | $894.80 |
| 15,000 | $0.08487 | $1,273.05 |
| 25,000 | $0.07965 | $1,991.25 |
| 35,000 | $0.07654 | $2,678.90 |
| 50,000 | $0.07350 | $3,675.00 |
| 60,000 | $0.07204 | $4,322.40 |
| 120,000 | $0.06703 | $8,043.60 |
| 125,000 | $0.06676 | $8,345.00 |

