CFSeries 1-6k
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF12JT1K60

DigiKey Part Number
CF12JT1K60TR-ND - Tape & Reel (TR)
CF12JT1K60CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CF12JT1K60
Description
RES 1.6K OHM 5% 1/2W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1.6 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CF12JT1K60 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Temperature Coefficient
0/ -400ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.106" Dia x 0.335" L (2.70mm x 8.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,106
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.29600$2.96
25$0.24320$6.08
50$0.21340$10.67
100$0.18800$18.80
250$0.15896$39.74
500$0.14106$70.53
1,000$0.12571$125.71
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.09833$491.65
10,000$0.08937$893.70
15,000$0.08476$1,271.40
25,000$0.07954$1,988.50
35,000$0.07644$2,675.40
50,000$0.07340$3,670.00
60,000$0.07194$4,316.40
120,000$0.06694$8,032.80
125,000$0.06667$8,333.75
Manufacturers Standard Package