
ASRM12JA220R | |
---|---|
DigiKey Part Number | 738-ASRM12JA220RCT-ND - Cut Tape (CT) 738-ASRM12JA220RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ASRM12JA220R |
Description | RES 220 OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | ASRM12JA220R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | 0/ -1800ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.118" Dia x 0.354" L (3.00mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.55000 | $2.55 |
10 | $1.63400 | $16.34 |
25 | $1.37960 | $34.49 |
50 | $1.22180 | $61.09 |
100 | $1.08550 | $108.55 |
250 | $0.93704 | $234.26 |
500 | $0.84392 | $421.96 |
1,000 | $0.76461 | $764.61 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.69724 | $1,394.48 |
4,000 | $0.64001 | $2,560.04 |
6,000 | $0.61058 | $3,663.48 |
10,000 | $0.57731 | $5,773.10 |
14,000 | $0.55747 | $7,804.58 |
20,000 | $0.53810 | $10,762.00 |
24,000 | $0.52881 | $12,691.44 |
48,000 | $0.49691 | $23,851.68 |
50,000 | $0.49519 | $24,759.50 |