1 MOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 MOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Film
ASR/ASRM Resistors

ASRM12JA1M00

DigiKey Part Number
738-ASRM12JA1M00CT-ND - Cut Tape (CT)
738-ASRM12JA1M00TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ASRM12JA1M00
Description
RES, SURGE, 1/2W, 1 MOHM, 5%
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 MOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
ASRM12JA1M00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Proof, Pulse Withstanding, Safety
Series
Temperature Coefficient
0/ -1800ppm/°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.118" Dia x 0.354" L (3.00mm x 9.00mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,714
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.63000$2.63
10$1.66900$16.69
25$1.41080$35.27
50$1.24800$62.40
100$1.10910$110.91
250$0.95700$239.25
500$0.86178$430.89
1,000$0.78088$780.88
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$0.71211$1,424.22
4,000$0.65363$2,614.52
6,000$0.62360$3,741.60
10,000$0.58961$5,896.10
14,000$0.56935$7,970.90
20,000$0.54957$10,991.40
Manufacturers Standard Package