
LLC710D3SH | |
---|---|
DigiKey Part Number | 1921-1022-ND |
Manufacturer | |
Manufacturer Product Number | LLC710D3SH |
Description | SENSOR LEVEL DIGITAL |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Digital Push-Pull Output Threaded |
Datasheet | Datasheet |
EDA/CAD Models | LLC710D3SH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SST Sensing Ltd. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Liquid | |
Output Type | Digital | |
Output Configuration | Push-Pull | |
Current | 2.5 mA | |
Switch Actuation Level | - | |
Mounting Type | Threaded | |
Material - Housing & Prism | Polysulfone (PES) | |
Operating Temperature | -40°C ~ 125°C | |
Voltage Rating | 4.5V ~ 15.4V |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $433.09000 | $433.09 |
5 | $399.53200 | $1,997.66 |
10 | $387.02700 | $3,870.27 |
25 | $372.07320 | $9,301.83 |
50 | $361.83920 | $18,091.96 |
100 | $352.44650 | $35,244.65 |