
LLC300D3 | |
---|---|
DigiKey Part Number | 1921-LLC300D3-ND |
Manufacturer | |
Manufacturer Product Number | LLC300D3 |
Description | SENSOR LEVEL DIGITAL |
Customer Reference | |
Detailed Description | Liquid Level Sensor Digital Output Threaded |
Datasheet | Datasheet |
EDA/CAD Models | LLC300D3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SST Sensing Ltd. | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | Liquid | |
Output Type | Digital | |
Output Configuration | - | |
Current | 2.5 mA | |
Switch Actuation Level | - | |
Mounting Type | Threaded | |
Material - Housing & Prism | Polysulfone (PES) | |
Operating Temperature | -25°C ~ 80°C | |
Voltage Rating | 4.5V ~ 15.4V |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $324.75000 | $324.75 |