Liquid Level Sensor Digital Push-Pull Output Threaded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LLC210D3L24-5

DigiKey Part Number
1921-1025-ND
Manufacturer
Manufacturer Product Number
LLC210D3L24-5
Description
SEN LVL LIQ DIGITAL PUSH/PULL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Liquid Level Sensor Digital Push-Pull Output Threaded
Datasheet
 Datasheet
EDA/CAD Models
LLC210D3L24-5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SST Sensing Ltd.
Series
Packaging
Bulk
Part Status
Active
Type
Liquid
Output Type
Digital
Output Configuration
Push-Pull
Current
7.5 mA
Switch Actuation Level
-
Mounting Type
Threaded
Material - Housing & Prism
Polysulfone (PES)
Operating Temperature
-40°C ~ 125°C
Voltage Rating
8V ~ 30V
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$547.55000$547.55
5$506.13200$2,530.66
10$490.70000$4,907.00
25$472.24280$11,806.07
50$459.60980$22,980.49
100$448.01420$44,801.42
Manufacturers Standard Package