
WBWS633720-2OZ | |
---|---|
DigiKey Part Number | 2260-WBWS633720-2OZ-ND |
Manufacturer | |
Manufacturer Product Number | WBWS633720-2OZ |
Description | SOLDER NO-CLEAN 63/37 .020 2 OZ |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Leaded No-Clean, Water Soluble Wire Solder Sn63Pb37 (63/37) Spool, 2 oz (56.70g) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SRA Soldering Products | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Type | Wire Solder | |
Composition | Sn63Pb37 (63/37) | |
Diameter | 0.020" (0.51mm) | |
Melting Point | - | |
Flux Type | No-Clean, Water Soluble | |
Wire Gauge | - | |
Mesh Type | - | |
Process | Leaded | |
Form | Spool, 2 oz (56.70g) | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Shipping Info | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $69.97000 | $69.97 |