AOT-S3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOT-S3

DigiKey Part Number
2260-AOT-S3-ND
Manufacturer
Manufacturer Product Number
AOT-S3
Description
CHISEL SOLDERING IRON TIP S3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SRA Soldering Products
Series
Packaging
Bag
Part Status
Active
Tip Type
Soldering
Tip Shape
Chisel
Height
-
Width
-
Length
-
Diameter
-
Tip Chip Size
-
Temperature Range
-
For Use With/Related Products
Tesla, 469, 701, 702, 703, 703B, 768, 926, 927, 928, 936, 936A, 937, 937+, 9378, 968, 908, 938, 9378
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$32.52000$32.52
Manufacturers Standard Package