
AO9378-220-TWZKIT | |
|---|---|
DigiKey Part Number | 2260-AO9378-220-TWZKIT-ND |
Manufacturer | |
Manufacturer Product Number | AO9378-220-TWZKIT |
Description | Pro Macro Micro Tweez Comb 220V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Soldering 60W 2 220VAC Ceramic Heater, Temperature Control |
Category | Number of Channels 2 |
Manufacturer SRA Soldering Products | Control/Display Type Digital |
Series | Includes Power Cord |
Packaging Bulk | Base Unit 9378 |
Part Status Active | Supplied Iron, Tweezer, Handle B028 |
Type Soldering | Supplied Tips/Nozzles AO2029342, AOTWE-3 |
Wattage 60W | Workstand 2660 |
Voltage - Input 220VAC | Temperature Range 392°F ~ 896°F (200°C ~ 480°C) |
Plug Type Included, Not Specified | Features Ceramic Heater, Temperature Control |
Voltage - Output 24V | Tip Cleaner Sponge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,998.98000 | $1,998.98 |

