
AO1616 | |
---|---|
DigiKey Part Number | 2260-AO1616-ND |
Manufacturer | |
Manufacturer Product Number | AO1616 |
Description | HOT AIR REWORK NOZZLE #1616 15X |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SRA Soldering Products | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tip Type | Rework (Hot Air) | |
Tip Shape | Nozzle | |
Height | - | |
Width | 0.630" (16.00mm) | |
Length | 0.630" (16.00mm) | |
Diameter | - | |
Tip Chip Size | BGA | |
Temperature Range | - | |
For Use With/Related Products | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $140.68000 | $140.68 |