AO1214
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AO1214

DigiKey Part Number
2260-AO1214-ND
Manufacturer
Manufacturer Product Number
AO1214
Description
HOT AIR REWORK NOZZLE #1214 10X2
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Rework (Hot Air) Tip Nozzle For
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SRA Soldering Products
Series
Packaging
Box
Part Status
Active
Tip Type
Rework (Hot Air)
Tip Shape
Nozzle
Height
-
Width
0.433" (11.00mm)
Length
0.984" (25.00mm)
Diameter
-
Tip Chip Size
SOJ
Temperature Range
-
For Use With/Related Products
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$148.62000$148.62
Manufacturers Standard Package