
AO1125 | |
---|---|
DigiKey Part Number | 2260-AO1125-ND |
Manufacturer | |
Manufacturer Product Number | AO1125 |
Description | HOT AIR REWORK NOZZLE #1125 10X1 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SRA Soldering Products | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tip Type | Rework (Hot Air) | |
Tip Shape | Nozzle | |
Height | - | |
Width | 0.354" (9.00mm) | |
Length | 0.354" (9.00mm) | |
Diameter | - | |
Tip Chip Size | QFP | |
Temperature Range | - | |
For Use With/Related Products | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $149.00000 | $149.00 |