
81536 | |
---|---|
DigiKey Part Number | 6009-81536TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 81536 |
Description | PC CF 1.75MM CARBON BLACK 1KG |
Customer Reference | |
Detailed Description | 3D Printing Filament Black (Carbon) PC (Polycarbonate) 0.070" (1.75mm) 2.205 lb (1.00 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Spectrum Filaments | |
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Filament Material | PC (Polycarbonate) | |
Color | Black (Carbon) | |
Filament Diameter | 0.070" (1.75mm) | |
Weight | 2.205 lb (1.00 kg) | |
Tensile Strength | - | |
Flex Strength | - | |
Density | - | |
Operating Temperature | - | |
Features | Carbon Fiber Fill |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $422.50000 | $422.50 |
10 | $401.40000 | $4,014.00 |
50 | $359.14420 | $17,957.21 |
100 | $316.89200 | $31,689.20 |
400 | $295.76578 | $118,306.31 |