
81439 | |
---|---|
DigiKey Part Number | 6009-81439TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 81439 |
Description | PLA METAL 1.75MM BRASS 1.5KG |
Customer Reference | |
Detailed Description | 3D Printing Filament PLA (Polylactide) 0.070" (1.75mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Spectrum Filaments | |
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Filament Material | PLA (Polylactide) | |
Color | - | |
Filament Diameter | 0.070" (1.75mm) | |
Weight | - | |
Tensile Strength | - | |
Flex Strength | - | |
Density | - | |
Operating Temperature | - | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $752.72000 | $752.72 |
10 | $715.09400 | $7,150.94 |
50 | $639.82400 | $31,991.20 |
100 | $564.55060 | $56,455.06 |
400 | $526.91385 | $210,765.54 |