New Product
81438
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

81438

DigiKey Part Number
6009-81438TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
81438
Description
PLA METAL 1.75MM COPPER 1.5KG
Customer Reference
Detailed Description
3D Printing Filament Copper PLA (Polylactide) 0.070" (1.75mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Spectrum Filaments
Series
-
Packaging
Tape & Box (TB)
Part Status
Active
Filament Material
PLA (Polylactide)
Color
Copper
Filament Diameter
0.070" (1.75mm)
Weight
-
Tensile Strength
-
Flex Strength
-
Density
-
Operating Temperature
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 41
MARKETPLACE PRODUCT
Will ship in approximately 28 days from Spectrum Filaments
A separate shipping fee may apply.
All prices are in HKD
Tape & Box (TB)
QuantityUnit PriceExt Price
1$752.72000$752.72
10$715.09400$7,150.94
50$639.82400$31,991.20
100$564.55060$56,455.06
400$526.91385$210,765.54