


81047 | |
---|---|
DigiKey Part Number | 6009-81047TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 81047 |
Description | HIGH SPEED PLA 1.75MM 1 WHITE 1K |
Customer Reference | |
Detailed Description | 3D Printing Filament White PLA (Polylactide) 0.070" (1.75mm) 2.205 lb (1.00 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Spectrum Filaments | |
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Filament Material | PLA (Polylactide) | |
Color | White | |
Filament Diameter | 0.070" (1.75mm) | |
Weight | 2.205 lb (1.00 kg) | |
Tensile Strength | - | |
Flex Strength | - | |
Density | - | |
Operating Temperature | - | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $227.75000 | $227.75 |
10 | $216.37600 | $2,163.76 |
50 | $193.60260 | $9,680.13 |
100 | $170.82580 | $17,082.58 |
400 | $159.43738 | $63,774.95 |