
80716 | |
---|---|
DigiKey Part Number | 6009-80716TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 80716 |
Description | ASA-X CF10 1.75MM BK 1KG |
Customer Reference | |
Detailed Description | 3D Printing Filament Black ASA (Acrylonitrile Styrene Acrylate) 0.070" (1.75mm) 2.205 lb (1.00 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Spectrum Filaments | |
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Filament Material | ASA (Acrylonitrile Styrene Acrylate) | |
Color | Black | |
Filament Diameter | 0.070" (1.75mm) | |
Weight | 2.205 lb (1.00 kg) | |
Tensile Strength | - | |
Flex Strength | - | |
Density | - | |
Operating Temperature | - | |
Features | Carbon Fiber Fill |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $464.83000 | $464.83 |
10 | $441.60400 | $4,416.04 |
50 | $395.12180 | $19,756.09 |
100 | $348.63700 | $34,863.70 |
400 | $325.39450 | $130,157.80 |