
80713 | |
|---|---|
DigiKey Part Number | 6009-80713-ND |
Manufacturer | |
Manufacturer Product Number | 80713 |
Description | ASA KEVLAR 1.75MM BK 0.75KG |
Customer Reference | |
Detailed Description | 3D Printing Filament Black ASA (Acrylonitrile Styrene Acrylate) 0.070" (1.75mm) 1.653 lb (750.0 g) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Spectrum Filaments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Filament Material | ASA (Acrylonitrile Styrene Acrylate) | |
Color | Black | |
Filament Diameter | 0.070" (1.75mm) | |
Weight | 1.653 lb (750.0 g) | |
Tensile Strength | - | |
Flex Strength | - | |
Density | - | |
Operating Temperature | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $393.55000 | $393.55 |
| 10 | $373.88500 | $3,738.85 |
| 50 | $334.53120 | $16,726.56 |
| 100 | $295.17450 | $29,517.45 |
| 400 | $275.49623 | $110,198.49 |


